Part Details for MS3102A18-1P by Amphenol Industrial Operations
Overview of MS3102A18-1P by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A18-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J5424
|
Newark | Circular Connector, Receptacle, Size 18, 10 Position, Box, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Industrial MS3102A18-1P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$13.3700 / $19.7000 | Buy Now |
DISTI #
339-MS3102A18-1P-ND
|
DigiKey | CONN RCPT MALE 10P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
34 In Stock |
|
$8.1001 / $13.4000 | Buy Now |
DISTI #
70052483
|
RS | Connector Cylindrical Receptacle 18 Box Mounting Receptacle 18-1 10 16 | Amphenol Industrial MS3102A18-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$11.9500 / $16.6000 | Buy Now |
DISTI #
AMIMS3102A18-1P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. Pin Contacts | Americas - 250 in Stock40 On Order |
|
$9.0905 / $11.0602 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive |
63 In Stock 572 On Order |
|
$8.8800 / $17.1100 | Buy Now |
DISTI #
AMIMS3102A18-1P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. Pin Contacts | 750240 On Order |
|
$9.1083 / $11.0818 | Buy Now |
DISTI #
1917387
|
Farnell | CIRCULAR, SIZE 18, 10WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 4635 |
|
$18.6651 / $24.8827 | Buy Now |
|
Master Electronics | Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive |
63 In Stock 572 On Order |
|
$8.8800 / $17.1100 | Buy Now |