Part Details for MS3102A18-3S by Amphenol Corporation
Overview of MS3102A18-3S by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A18-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A18-3S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102A18-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 178 |
|
$6.6701 | Buy Now |
DISTI #
MS3102A18-3S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102A18-3S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8625 / $23.3895 | Buy Now |
DISTI #
654-MS3102A18-3S
|
Mouser Electronics | Circular MIL Spec Connector 2P SIZE 18 SOCKET RoHS: Not Compliant | 41 |
|
$5.0600 / $8.5000 | Buy Now |
DISTI #
52919222
|
Verical | Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port Min Qty: 6 Package Multiple: 3 Date Code: 2051 | Americas - 258 |
|
$11.4303 / $14.0077 | Buy Now |
DISTI #
MS3102A18-3S
|
TTI | Circular MIL Spec Connector 2P SIZE 18 SOCKET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 63 In Stock |
|
$7.9500 / $20.7300 | Buy Now |
DISTI #
MS3102A18-3S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102A18-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 178 |
|
$6.6701 | Buy Now |
DISTI #
MS3102A18-3S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102A18-3S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8625 / $23.3895 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 181 |
|
$8.9000 / $14.0200 | Buy Now |
Part Details for MS3102A18-3S
MS3102A18-3S CAD Models
MS3102A18-3S Part Data Attributes:
|
MS3102A18-3S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A18-3S
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |