Part Details for MS3102A20-11S by Amphenol Industrial Operations
Overview of MS3102A20-11S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A20-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X2191
|
Newark | Con Circ Boxm Recp 13Ct Soc Rohs Compliant: No |Amphenol Industrial MS3102A20-11S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.3500 / $63.2300 | Buy Now |
DISTI #
339-MS3102A20-11S-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
25 In Stock |
|
$25.9720 / $35.0700 | Buy Now |
DISTI #
73297153
|
RS | Connector, RECEPT | Amphenol Industrial MS3102A20-11S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7200 | RFQ |
DISTI #
AMIMS3102A20-11S
|
Heilind Electronics | AMI61-168220-11S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$23.4600 / $32.9300 | Buy Now | |
DISTI #
AMIMS3102A20-11S
|
Interstate Connecting Components | AMI61-168220-11S | 0 |
|
Buy Now |