Part Details for MS3102A20-18P by Amphenol Corporation
Overview of MS3102A20-18P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A20-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A20-18P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port - Bulk (Alt: MS3102A20-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3102A20-18P
|
Mouser Electronics | Circular MIL Spec Connector 9P SIZE 20 BOX MOUNT RECEPTACLE PIN 5015 RoHS: Not Compliant | 7 |
|
$17.7400 | Buy Now |
DISTI #
MS3102A20-18P
|
TTI | Circular MIL Spec Connector 9P SIZE 20 BOX MOUNT RECEPTACLE PIN 5015 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.8900 / $22.9500 | Buy Now |
DISTI #
MS3102A20-18P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port - Bulk (Alt: MS3102A20-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102A20-18P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port - Bulk (Alt: MS3102A20-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3102A20-18P
MS3102A20-18P CAD Models
MS3102A20-18P Part Data Attributes
|
MS3102A20-18P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A20-18P
Amphenol Corporation
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |