Part Details for MS3102A20-27P by Amphenol Corporation
Overview of MS3102A20-27P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A20-27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A20-27P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: MS3102A20-27P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3102A20-27P
|
Mouser Electronics | Circular MIL Spec Connector 14P #16 PIN CONTACTS RoHS: Not Compliant | 0 |
|
$11.5800 / $14.2100 | Order Now |
DISTI #
51847222
|
Verical | Conn Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 1921 | Americas - 8 |
|
$22.0361 | Buy Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 1 |
|
$21.0730 | Buy Now |
DISTI #
MS3102A20-27P
|
TTI | Circular MIL Spec Connector 14P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 94 In Stock |
|
$10.9900 / $24.2200 | Buy Now |
DISTI #
MS3102A20-27P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: MS3102A20-27P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102A20-27P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: MS3102A20-27P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 18 |
|
$11.6400 / $12.5400 | Buy Now |
Part Details for MS3102A20-27P
MS3102A20-27P CAD Models
MS3102A20-27P Part Data Attributes
|
MS3102A20-27P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A20-27P
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |