Part Details for MS3102A20-29P by Amphenol Industrial Operations
Overview of MS3102A20-29P by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A20-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70H0664
|
Newark | Circular Connector, Receptacle, Size 20, 17 Position, Box, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:17Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Industrial MS3102A20-29P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$26.0300 / $26.7700 | Buy Now |
DISTI #
339-MS3102A20-29P-ND
|
DigiKey | CONN RCPT MALE 17P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$25.6261 / $34.6000 | Buy Now |
DISTI #
70010016
|
RS | Connector box receptacle class a size 20 17 #16 solder pin contact olive drab | Amphenol Industrial MS3102A20-29P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$17.0000 / $23.6100 | Buy Now |
DISTI #
AMMMS3102A20-29P
|
Heilind Electronics | 5015 SOLDER BOX MT. RECP. PIN CONTACTS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3102A20-29P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. Pin Contacts | Americas - 0 in Stock |
|
$12.3376 / $15.0108 | Buy Now |
|
Onlinecomponents.com |
109 In Stock 1310 Factory Stock |
|
$29.7000 / $42.9500 | Buy Now | |
DISTI #
AMIMS3102A20-29P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. Pin Contacts | 0 |
|
$12.3677 / $15.0475 | Buy Now |
DISTI #
AMMMS3102A20-29P
|
Interstate Connecting Components | 5015 SOLDER BOX MT. RECP. PIN CONTACTS | 0 |
|
Buy Now | |
DISTI #
1478739
|
Farnell | CONNECTOR, CIRCULAR, SIZE 20, 17WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 3527 |
|
$26.4582 / $31.1317 | Buy Now |
|
Master Electronics |
109 In Stock 1310 Factory Stock |
|
$29.7000 / $42.9500 | Buy Now |