Part Details for MS3102A20-29PW by Amphenol Corporation
Overview of MS3102A20-29PW by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3102A20-29PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A20-29PW
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102A20-29PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3102A20-29PW
|
Mouser Electronics | Circular MIL Spec Connector 17P Sz 20 Straight Box Mount Receptacle RoHS: Not Compliant | 0 |
|
$15.8500 | Order Now |
DISTI #
37270532
|
Verical | Conn Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1862 |
|
$16.9843 / $17.7448 | Buy Now |
DISTI #
68414272
|
Verical | Conn Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 262 |
|
$17.5863 | Buy Now |
DISTI #
MS3102A20-29PW
|
TTI | Circular MIL Spec Connector 17P Sz 20 Straight Box Mount Receptacle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$11.9300 / $25.3000 | Buy Now |
|
Perfect Parts Corporation | 125 |
|
RFQ |
Part Details for MS3102A20-29PW
MS3102A20-29PW CAD Models
MS3102A20-29PW Part Data Attributes:
|
MS3102A20-29PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A20-29PW
Amphenol Corporation
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |