Part Details for MS3102A20-33S by Amphenol Industrial Operations
Overview of MS3102A20-33S by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Price & Stock for MS3102A20-33S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J1476
|
Newark | Mil Spec Cir Conn, Rcpt, 20-33, Solder, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3102 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:11Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Industrial MS3102A20-33S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$22.6000 / $23.4200 | Buy Now |
DISTI #
75X2211
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3102A20-33S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5300 / $32.1900 | Buy Now |
DISTI #
3937-MS3102A20-33S-339-ND
|
DigiKey | CONN RCPT FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Retail Package MARKETPLACE PRODUCT |
142 In Stock |
|
$137.6200 | Buy Now |
DISTI #
339-MS3102A20-33S-ND
|
DigiKey | CONN RCPT FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$23.8412 / $32.1900 | Buy Now |
DISTI #
73297179
|
RS | Connector, RECEPT | Amphenol Industrial MS3102A20-33S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0800 | RFQ |
DISTI #
AMIMS3102A20-33S
|
Heilind Electronics | AMI61-168220-33S | Americas - 0 in Stock |
|
$13.5752 / $16.5164 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port Automotive |
35 On Order |
|
$22.6300 / $29.7100 | Buy Now |
DISTI #
AMIMS3102A20-33S
|
Interstate Connecting Components | AMI61-168220-33S | 0 |
|
$13.5752 / $16.5164 | Buy Now |
DISTI #
MS3102A20-33S
|
ECCO | 4 |
|
$29.7100 | Buy Now | |
|
Master Electronics | Conn Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port Automotive |
35 On Order |
|
$22.6300 / $29.7100 | Buy Now |