Part Details for MS3102A24-11S by Amphenol Industrial Operations
Overview of MS3102A24-11S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A24-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3634-MS3102A24-11S-ND
|
DigiKey | CONN RCPT FMALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$236.3800 | Buy Now |
DISTI #
339-MS3102A24-11S-ND
|
DigiKey | CONN RCPT FMALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$34.4541 / $46.5300 | Buy Now |
DISTI #
70010135
|
RS | connector, metal circ, box recept, class a, size 24,3#8,6#12 solder socket, olive | Amphenol Industrial MS3102A24-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9100 / $50.9900 | RFQ |
DISTI #
AMIMS3102A24-11S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. SKT Contacts | Americas - 19 in Stock6 On Order |
|
$23.2452 / $28.2816 | Buy Now |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port |
25 In Stock |
|
$33.7100 / $45.8300 | Buy Now |
DISTI #
AMIMS3102A24-11S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. SKT Contacts | 5918 On Order |
|
$23.2452 / $28.2816 | Buy Now |
|
Master Electronics | Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port |
25 In Stock |
|
$33.7100 / $45.8300 | Buy Now |