There are no models available for this part yet.
Overview of MS3102A24-5S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3102A24-5S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
339-MS3102A24-5S-ND
|
DigiKey | CONN RCPT FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$32.3786 / $43.7200 | Buy Now | |
DISTI #
3937-MS3102A24-5S-339-ND
|
DigiKey | CONN RCPT FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Retail Package MARKETPLACE PRODUCT |
25 In Stock |
|
Buy Now | ||
DISTI #
70662705
|
RS | Connector, Circular, 16P SZ 24 Box MNT REC 5015 | Amphenol Industrial MS3102A24-5S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9100 / $44.1600 | RFQ | |
DISTI #
AMIMS3102A24-5S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. SKT Contacts | Americas - 168 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$31.1600 / $41.1900 | Buy Now | |||
DISTI #
AMIMS3102A24-5S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. SKT Contacts | 504 |
|
Buy Now |