Part Details for MS3102A28-13S by Amphenol Corporation
Overview of MS3102A28-13S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3102A28-13S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A28-13S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3102A28-13S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9375 / $92.9225 | Buy Now |
DISTI #
654-MS3102A28-13S
|
Mouser Electronics | Circular MIL Spec Connector 26P SZ 28 BOX MOUNT RECEPTACLE SKT 5015 RoHS: Not Compliant | 0 |
|
$64.0600 / $70.1400 | Order Now |
DISTI #
MS3102A28-13S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3102A28-13S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9375 / $92.9225 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 45 |
|
$34.3200 / $36.9600 | Buy Now |
Part Details for MS3102A28-13S
MS3102A28-13S CAD Models
MS3102A28-13S Part Data Attributes:
|
MS3102A28-13S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A28-13S
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |