Part Details for MS3102A28-16P by Amphenol Corporation
Overview of MS3102A28-16P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A28-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 MS3102A28-16P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 20 POS Solder Cup ST Box Mount 20 Terminal 1 Port - Bulk (Alt: 097 MS3102A28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
$60.6196 / $75.1683 | Buy Now |
DISTI #
APH MS3102A28-16P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 20 POS Solder Cup ST Box Mount 20 Terminal 1 Port - Bulk (Alt: APH MS3102A28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 46 Factory Stock |
|
$17.7475 / $28.4084 | Buy Now |
DISTI #
MS3102A28-16P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 20 POS Solder Cup ST Box Mount 20 Terminal 1 Port - Bulk (Alt: MS3102A28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
76J1592
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 20 POS Solder Cup ST Box Mount 20 Terminal 1 Port - Bulk (Alt: 76J1592) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$37.6400 / $44.2600 | Buy Now |
DISTI #
654-MS3102A28-16P
|
Mouser Electronics | Circular MIL Spec Connector 20P #16 PIN CONTACTS RoHS: Not Compliant | 50 |
|
$27.4200 / $28.8000 | Buy Now |
DISTI #
MS3102A28-16P
|
TTI | Circular MIL Spec Connector 20P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$14.5600 / $28.3200 | Buy Now |
Part Details for MS3102A28-16P
MS3102A28-16P CAD Models
MS3102A28-16P Part Data Attributes:
|
MS3102A28-16P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A28-16P
Amphenol Corporation
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |