Part Details for MS3102A28-21SW by Amphenol Corporation
Overview of MS3102A28-21SW by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3102A28-21SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 MS3102A28-21SW
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 37 Contacts, Solder Socket, Threaded - Bulk (Alt: 097 MS3102A28-21SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 Factory Stock |
|
$55.0378 / $68.2468 | Buy Now |
DISTI #
APH MS3102A28-21S
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 37 Contacts, Solder Socket, Threaded - Bulk (Alt: APH MS3102A28-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 250 Factory Stock |
|
$34.4950 / $52.1063 | Buy Now |
DISTI #
654-MS3102A28-21SW
|
Mouser Electronics | Circular MIL Spec Connector 37P SZ 28 BOX MOUNT RECEPTACLE SKT 5015 RoHS: Not Compliant | 0 |
|
$35.5500 / $45.3400 | Order Now |
DISTI #
097 MS3102A28-21SW
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 37 Contacts, Solder Socket, Threaded - Bulk (Alt: 097 MS3102A28-21SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 Factory Stock |
|
$55.0378 / $68.2468 | Buy Now |
DISTI #
APH MS3102A28-21S
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 37 Contacts, Solder Socket, Threaded - Bulk (Alt: APH MS3102A28-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 250 Factory Stock |
|
$34.4950 / $52.1063 | Buy Now |
DISTI #
097 MS3102A28-21SW
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 37 Contacts, Solder Socket, Threaded - Bulk (Alt: 097 MS3102A28-21SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 Factory Stock |
|
$55.0378 / $68.2468 | Buy Now |
DISTI #
APH MS3102A28-21S
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 37 Contacts, Solder Socket, Threaded - Bulk (Alt: APH MS3102A28-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 250 Factory Stock |
|
$34.4950 / $52.1063 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 68 |
|
$38.6500 / $41.6300 | Buy Now |
Part Details for MS3102A28-21SW
MS3102A28-21SW CAD Models
MS3102A28-21SW Part Data Attributes
|
MS3102A28-21SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A28-21SW
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |