Part Details for MS3102A28-21SZ by Amphenol Corporation
Overview of MS3102A28-21SZ by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3102A28-21SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A28-21SZ
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port - Bulk (Alt: MS3102A28-21SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3102A28-21SZ
|
Mouser Electronics | Circular MIL Spec Connector 37P SZ 28 BOX MOUNT RECEPTACLE SKT 5015 RoHS: Not Compliant | 0 |
|
$35.5500 / $45.3400 | Order Now |
DISTI #
MS3102A28-21SZ
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port - Bulk (Alt: MS3102A28-21SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102A28-21SZ
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port - Bulk (Alt: MS3102A28-21SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 68 |
|
$38.6500 / $41.6300 | Buy Now |
Part Details for MS3102A28-21SZ
MS3102A28-21SZ CAD Models
MS3102A28-21SZ Part Data Attributes
|
MS3102A28-21SZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A28-21SZ
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |