Part Details for MS3102A28-2P by Amphenol Industrial Operations
Overview of MS3102A28-2P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A28-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X2314
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert Box Mount Receptacle 14Ct Pin Olive Drab Cadmium Finish Rohs Compliant: No |Amphenol Industrial MS3102A28-2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$53.1900 / $57.6500 | Buy Now |
DISTI #
339-MS3102A28-2P-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
15 In Stock |
|
$26.5255 / $35.8200 | Buy Now |
DISTI #
73297246
|
RS | Connector, RECEPT | Amphenol Industrial MS3102A28-2P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9300 | RFQ |
DISTI #
AMIMS3102A28-2P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. Pin Contacts | Americas - 16 in Stock |
|
$13.2647 / $16.1387 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.4900 / $33.7500 | Buy Now | |
DISTI #
AMIMS3102A28-2P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. Pin Contacts | 50 |
|
$13.2647 / $16.1387 | Buy Now |
DISTI #
MS3102A28-2P
|
ECCO | 1 |
|
$33.7500 | Buy Now |