Part Details for MS3102A32-17PW-RES by Amphenol Industrial Operations
Overview of MS3102A32-17PW-RES by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A32-17PW-RES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIMS3102A32-17PW-RES-ND
|
DigiKey | ER 4C 4#4 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$27.0700 / $45.1100 | Buy Now |
DISTI #
AMMMS3102A32-17PW-RES
|
Heilind Electronics | 5015 Solder Box Mt. Recp. Pin Contacts | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMMS3102A32-17PW-RES
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. Pin Contacts | 0 |
|
Buy Now |