There are no models available for this part yet.
Overview of MS3102A36-10P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for MS3102A36-10P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75X2344
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3102A36-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$73.5800 / $91.3100 | Buy Now | |
DISTI #
339-MS3102A36-10P-ND
|
DigiKey | CONN RCPT MALE 48P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$59.5544 / $73.9000 | Buy Now | |
DISTI #
3937-MS3102A36-10P-ND
|
DigiKey | CONN RCPT MALE 48P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
73297328
|
RS | Connector, RECEPT | Amphenol Industrial MS3102A36-10P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$107.6000 | RFQ | |
DISTI #
AMIMS3102A36-10P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. Pin Contacts | Americas - 4 in Stock |
|
$30.2310 / $35.7734 | Buy Now | |
Onlinecomponents.com | 0 |
|
$9.9000 / $13.1000 | Buy Now | |||
DISTI #
AMIMS3102A36-10P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. Pin Contacts | 14 |
|
$30.2310 / $35.7734 | Buy Now |