Part Details for MS3102A36-10S by Amphenol Industrial Operations
Overview of MS3102A36-10S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A36-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X2345
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3102A36-10S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$99.8900 / $106.1300 | Buy Now |
DISTI #
76J1657
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3102A36-10S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2000 / $83.9500 | Buy Now |
DISTI #
339-MS3102A36-10S-ND
|
DigiKey | CONN RCPT FMALE 48P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$74.9412 / $92.9900 | Buy Now |
DISTI #
73297329
|
RS | Connector, RECEPT | Amphenol Industrial MS3102A36-10S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$135.4100 | RFQ |
DISTI #
AMIMS3102A36-10S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. SKT Contacts | Americas - 14 in Stock |
|
$44.3503 / $53.9595 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port Automotive | 0 |
|
$66.3500 / $125.7300 | Buy Now |
DISTI #
AMIMS3102A36-10S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. SKT Contacts | 45 |
|
$44.3503 / $53.9595 | Buy Now |