Part Details for MS3102A36-18P by Amphenol Corporation
Overview of MS3102A36-18P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for MS3102A36-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A36-18P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 36-18 ST Box Mount - Bulk (Alt: MS3102A36-18P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$78.4470 | Buy Now |
DISTI #
MS3102A36-18P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 36-18 ST Box Mount (Alt: MS3102A36-18P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$78.4470 | Buy Now |
DISTI #
654-MS3102A3618P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$70.7500 / $77.4600 | Order Now |
Part Details for MS3102A36-18P
MS3102A36-18P CAD Models
MS3102A36-18P Part Data Attributes
|
MS3102A36-18P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A36-18P
Amphenol Corporation
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-35529; 10-35531; 10-33646; 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,14,2,1 | |
Contact Sizes | 16,12,8,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |