Part Details for MS3102A36-5P-RES by Amphenol Industrial Operations
Overview of MS3102A36-5P-RES by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400ACMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AIMS8E-3#TRPBF | Analog Devices | 4x Matched Res Network |
Price & Stock for MS3102A36-5P-RES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-MS3102A36-5P-RES-ND
|
DigiKey | ER 4C 4#0 PIN RECP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
40 In Stock |
|
$71.4200 / $94.4600 | Buy Now |
DISTI #
AIMS3102A36-5P-RES-ND
|
DigiKey | ER 4C 4#0 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$41.3200 / $68.8600 | Buy Now |
DISTI #
AMMMS3102A36-5P-RES
|
Heilind Electronics | 5015 Solder Box Mt. Recp. Pin Contacts | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMMS3102A36-5P-RES
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. Pin Contacts | 0 |
|
Buy Now |