Part Details for MS3102A36-5S by Amphenol Industrial Operations
Overview of MS3102A36-5S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A36-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J1680
|
Newark | Recept Rohs Compliant: No |Amphenol Industrial MS3102A36-5S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6400 / $72.0000 | Buy Now |
DISTI #
339-MS3102A36-5S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.3716 | Buy Now |
DISTI #
3937-MS3102A36-5S-339-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73297315
|
RS | Connector, RECEPT | Amphenol Industrial MS3102A36-5S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$116.1300 | RFQ |
DISTI #
AMIMS3102A36-5S
|
Heilind Electronics | 5015 SOLDER BOX MT. RECP. SKT CONTACTS | Americas - 4 in Stock |
|
$48.8217 / $59.3999 | Buy Now |
DISTI #
AMMMS3102A36-5S-RES
|
Heilind Electronics | 5015 SOLDER BOX MT. RECP. SKT CONTACTS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$56.9000 / $107.8300 | Buy Now | |
DISTI #
AMIMS3102A36-5S
|
Interstate Connecting Components | 5015 SOLDER BOX MT. RECP. SKT CONTACTS | 14 |
|
$48.8217 / $59.3999 | Buy Now |
DISTI #
AMMMS3102A36-5S-RES
|
Interstate Connecting Components | 5015 SOLDER BOX MT. RECP. SKT CONTACTS | 0 |
|
Buy Now |