Part Details for MS3102C20-3P by Amphenol Corporation
Overview of MS3102C20-3P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102C20-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102C20-3P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 20-3 ST Box Mount - Bulk (Alt: MS3102C20-3P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4250 / $25.3270 | Buy Now |
DISTI #
APH MS3102C20-3P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 20-3 ST Box Mount - Bulk (Alt: APH MS3102C20-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 393 Factory Stock |
|
$9.2650 / $15.2474 | Buy Now |
DISTI #
654-MS3102C20-3P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12 PIN R ECP BOX RoHS: Not Compliant | 0 |
|
$10.8500 / $16.4600 | Order Now |
Part Details for MS3102C20-3P
MS3102C20-3P CAD Models
MS3102C20-3P Part Data Attributes:
|
MS3102C20-3P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102C20-3P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |