Part Details for MS3102C36-4S by Amphenol Corporation
Overview of MS3102C36-4S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102C36-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102C36-4S
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 36-4 ST Box Mount (Alt: MS3102C36-4S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$68.4989 | Buy Now |
DISTI #
MS3102C36-4S
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 36-4 ST Box Mount - Bulk (Alt: MS3102C36-4S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$68.4989 | Buy Now |
DISTI #
654-MS3102C364S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$66.2500 / $72.5300 | Order Now |
Part Details for MS3102C36-4S
MS3102C36-4S CAD Models
MS3102C36-4S Part Data Attributes
|
MS3102C36-4S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102C36-4S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35528 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 0 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |