Part Details for MS3102E14S-10S by Amphenol Corporation
Overview of MS3102E14S-10S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E14S-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E14S-10S
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 14S-10 ST Box Mount - Bulk (Alt: MS3102E14S-10S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9875 / $47.1045 | Buy Now |
DISTI #
654-MS3102E14S-10S
|
Mouser Electronics | Circular MIL Spec Connector 4P SZ 14S BOX MOUNT RECEPTACLE SKT 5015 RoHS: Not Compliant | 0 |
|
$25.4600 / $36.1300 | Order Now |
Part Details for MS3102E14S-10S
MS3102E14S-10S CAD Models
MS3102E14S-10S Part Data Attributes:
|
MS3102E14S-10S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E14S-10S
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |