Part Details for MS3102E14S-1P by ITT Interconnect Solutions
Overview of MS3102E14S-1P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E14S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E14S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102E14S-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5375 / $24.7345 | Buy Now |
DISTI #
E/R MS3102E14S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3102E14S-1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 906 Factory Stock |
|
RFQ | |
DISTI #
CAN MS3102E14S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3102E14S-1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 100 Factory Stock |
|
RFQ | |
DISTI #
965-MS3102E14S1P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S PIN RECP LINE RoHS: Not Compliant | 0 |
|
$13.9700 / $23.6600 | Order Now |
DISTI #
ITTMS3102E14S-1P
|
Heilind Electronics | MS3102E14S-1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port |
345 In Stock |
|
$14.8900 / $22.0800 | Buy Now |
DISTI #
MS3102E14S-1P
|
TTI | Circular MIL Spec Connector ER 3C 3#16S PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 554 In Stock |
|
$6.9500 / $15.0300 | Buy Now |
DISTI #
E/R MS3102E14S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3102E14S-1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 906 Factory Stock |
|
RFQ | |
DISTI #
CAN MS3102E14S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3102E14S-1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 100 Factory Stock |
|
RFQ | |
DISTI #
MS3102E14S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102E14S-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5375 / $24.7345 | Buy Now |