Part Details for MS3102E14S-2S by ITT Interconnect Solutions
Overview of MS3102E14S-2S by ITT Interconnect Solutions
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E14S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5068
|
Newark | Connector Circular Box Mount Receptacle 04Ct Socket |Itt Cannon MS3102E14S-2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$20.0100 / $23.4800 | Buy Now |
DISTI #
MS3102E14S-2SPG-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$14.1300 / $23.5400 | Buy Now |
DISTI #
1200-1076-ND
|
DigiKey | CONN RCPT FMALE 4P SOLDER CUP Min Qty: 50 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6948 | Buy Now |
DISTI #
MS3102E14S-2S
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded - Bulk (Alt: MS3102E14S-2S) Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5625 / $26.4920 | Buy Now |
DISTI #
CAN MS3102E14S-2S
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded - Bulk (Alt: CAN MS3102E14S-2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 146 Factory Stock |
|
$10.5013 / $20.6293 | Buy Now |
DISTI #
E/R MS3102E14S-2S
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded - Bulk (Alt: E/R MS3102E14S-2S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 316 Factory Stock |
|
$20.0834 / $29.7234 | Buy Now |
DISTI #
MS3102E14S-2S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102E14S-2S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E14S2S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S SKT RECP BOX RoHS: Not Compliant | 45 |
|
$14.9600 / $17.9000 | Buy Now |
DISTI #
ITTMS3102E14S-2S
|
Heilind Electronics | MS3102E14S-2S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port |
33 In Stock |
|
$20.6400 / $37.8300 | Buy Now |