Part Details for MS3102E14S-9S by Amphenol Industrial Operations
Overview of MS3102E14S-9S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E14S-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J2108
|
Newark | Mil Spec Cir Conn, Rcpt, 14S-9, Solder, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial MS3102E14S-9S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$35.7000 / $38.1500 | Buy Now |
DISTI #
339-MS3102E14S-9S-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16 In Stock |
|
$38.2303 / $48.8700 | Buy Now |
DISTI #
70010031
|
RS | Connector box receptacle class e size 14s 2#16 solder socket contact olive drab | Amphenol Industrial MS3102E14S-9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$8.1000 / $9.4200 | Buy Now |
DISTI #
AMIMS3102E14S-9S
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. SKT Contacts | Americas - 48 in Stock |
|
$5.8595 / $7.4222 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$37.8400 / $50.1000 | Buy Now | |
DISTI #
AMIMS3102E14S-9S
|
Interstate Connecting Components | 5015 E Solder Box Mt. Recp. SKT Contacts | 147 |
|
$5.8595 / $7.4222 | Buy Now |