Part Details for MS3102E16S-1P by ITT Interconnect Solutions
Overview of MS3102E16S-1P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5075
|
Newark | Connector Circular Box Mount Receptacle 07Ct Pin |Itt Cannon MS3102E16S-1P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$20.7600 / $24.6800 | Buy Now |
DISTI #
IMS3102E16S-1P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
610 In Stock |
|
$14.2200 / $23.7000 | Buy Now |
DISTI #
MS3102E16S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: MS3102E16S-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1375 / $27.4725 | Buy Now |
DISTI #
MS3102E16S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: MS3102E16S-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3102E16S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: CAN MS3102E16S-1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 610 Factory Stock |
|
$12.9038 / $25.3487 | Buy Now |
DISTI #
AS5 MS3102E16S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: AS5 MS3102E16S-1P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E16S1P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#16S SKT RECP LINE RoHS: Not Compliant | 0 |
|
$15.5100 / $23.7000 | Order Now |
DISTI #
ITTMS3102E16S-1P
|
Heilind Electronics | MS3102E16S-1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port |
50 In Stock |
|
$18.8000 / $39.6300 | Buy Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 2 |
|
$8.5000 / $12.7500 | Buy Now |
Part Details for MS3102E16S-1P
MS3102E16S-1P CAD Models
MS3102E16S-1P Part Data Attributes
|
MS3102E16S-1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E16S-1P
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |