Part Details for MS3102E16S-8P by Amphenol Industrial Operations
Overview of MS3102E16S-8P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E16S-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H5265
|
Newark | Mil Spec Cir Conn, Rcpt, 16S-8, Solder, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial MS3102E16S-8P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $7.6300 | Buy Now |
DISTI #
339-MS3102E16S-8P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$6.7248 / $11.2900 | Buy Now |
DISTI #
70009945
|
RS | Connector Box Mount 16S 1.0000-20UNEF 0.672 in. + 0.020 in. - 0.010 in. | Amphenol Industrial MS3102E16S-8P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$10.0600 / $12.0500 | Buy Now |
DISTI #
AMIMS3102E16S-8P
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. Pin Contacts | Americas - 26 in Stock |
|
$6.9377 / $8.7879 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1500 / $12.7900 | Buy Now | |
DISTI #
AMIMS3102E16S-8P
|
Interstate Connecting Components | 5015 E Solder Box Mt. Recp. Pin Contacts | 782 On Order |
|
$6.9382 / $8.7885 | Buy Now |
DISTI #
1479114
|
Farnell | CONNECTOR, CIRCULAR, SIZE 16S, 5WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 907 |
|
$19.0134 / $19.7292 | Buy Now |