Part Details for MS3102E18-12S by Amphenol Industrial Operations
Overview of MS3102E18-12S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E18-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3102E18-12S-ND
|
DigiKey | CONN RCPT FMALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
42 In Stock |
|
$8.9732 / $14.8400 | Buy Now |
DISTI #
70010037
|
RS | Connector box receptacle class e size 18 6 #16 solder socket contact olive drab | Amphenol Industrial MS3102E18-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$34.3200 | Buy Now |
DISTI #
AMIMS3102E18-12S
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. SKT Contacts | Americas - 45 in Stock |
|
$10.3357 / $13.0920 | Buy Now |
DISTI #
AMIMS3102E18-12S
|
Interstate Connecting Components | 5015 E Solder Box Mt. Recp. SKT Contacts | 0 |
|
$10.3378 / $13.0945 | Buy Now |