There are no models available for this part yet.
Overview of MS3102E18-6S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E18-6S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3102E18-6S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port - Bulk (Alt: MS3102E18-6S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$86.5436 | Buy Now | |
DISTI #
654-MS3102E18-6S
|
Mouser Electronics | Circular MIL Spec Connector 1P SZ 18 Box MNT REC 5015 RoHS: Not Compliant | 0 |
|
$37.9900 | Order Now | |
DISTI #
67201525
|
Verical | Conn Cylindrical Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 8 |
|
$100.6980 / $113.0610 | Buy Now | |
DISTI #
81352421
|
Verical | Conn Cylindrical Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$31.5722 / $51.6632 | Buy Now | |
DISTI #
37270023
|
Verical | Conn Cylindrical Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$24.0155 | Buy Now | |
DISTI #
MS3102E18-6S
|
PEI Genesis | ER 1C 1#4 SKT RECP Min Qty: 1 | 16 |
|
$23.4800 / $27.1000 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 114 |
|
$12.0200 / $13.6600 | Buy Now |
CAD Models for MS3102E18-6S by Amphenol Corporation
Part Data Attributes for MS3102E18-6S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35530
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
1
|
Contact Sizes
|
4
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|