Part Details for MS3102E20-23S by Amphenol Industrial Operations
Overview of MS3102E20-23S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E20-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J2201
|
Newark | Mil Spec Cir Conn, Rcpt, 20-23, Solder, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial MS3102E20-23S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$32.5100 / $40.2100 | Buy Now |
DISTI #
339-MS3102E20-23S-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$24.2009 / $32.6800 | Buy Now |
DISTI #
70238122
|
RS | Connector, Circular, RECEPT BOX CONN 2POS W/SKT | Amphenol Industrial MS3102E20-23S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0700 | RFQ |
DISTI #
AMIMS3102E20-23S
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. SKT Contacts | Americas - 22 in Stock |
|
$13.2517 / $16.7856 | Buy Now |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port |
25 In Stock |
|
$21.8600 / $30.6800 | Buy Now |
DISTI #
AMIMS3102E20-23S
|
Interstate Connecting Components | 5015 E Solder Box Mt. Recp. SKT Contacts | 67 |
|
$13.4051 / $16.9798 | Buy Now |
DISTI #
1917801
|
Farnell | CIRCULAR, SIZE 20, 2WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 77 |
|
$43.0398 / $48.7062 | Buy Now |
|
Master Electronics | Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port |
25 In Stock |
|
$21.8600 / $30.6800 | Buy Now |