Part Details for MS3102E20-33P by ITT Interconnect Solutions
Overview of MS3102E20-33P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E20-33P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E20-33P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: MS3102E20-33P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1625 / $36.0195 | Buy Now |
DISTI #
MS3102E20-33P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: MS3102E20-33P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E2033P
|
Mouser Electronics | Circular MIL Spec Connector ER 11C 11#16 SKT RECP LINE RoHS: Not Compliant | 0 |
|
$26.9300 / $29.4900 | Order Now |
DISTI #
ITTMS3102E20-33P
|
Heilind Electronics | MS3102E20-33P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.3600 / $37.4400 | Buy Now | |
DISTI #
MS3102E20-33P
|
TTI | Circular MIL Spec Connector ER 11C 11#16 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 46 In Stock |
|
$12.6200 / $21.1300 | Buy Now |
DISTI #
MS3102E20-33P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: MS3102E20-33P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1625 / $36.0195 | Buy Now |
DISTI #
MS3102E20-33P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: MS3102E20-33P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102E20-33P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: MS3102E20-33P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102E20-33P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: MS3102E20-33P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1625 / $36.0195 | Buy Now |
Part Details for MS3102E20-33P
MS3102E20-33P CAD Models
MS3102E20-33P Part Data Attributes:
|
MS3102E20-33P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-33P
ITT Interconnect Solutions
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for MS3102E20-33P
This table gives cross-reference parts and alternative options found for MS3102E20-33P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102E20-33P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102E20-33P | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3102E20-33P vs MS3102E20-33P |