Part Details for MS3102E20-3P by Amphenol Industrial Operations
Overview of MS3102E20-3P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E20-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J9922
|
Newark | Circular Connector, Receptacle, Size 20, 3 Position, Box, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3102 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:3Contacts, Contact Plating:Silverrohs Compliant: No |Amphenol Industrial MS3102E20-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$8.1500 | Buy Now |
DISTI #
3937-MS3102E20-3P-339-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Retail Package MARKETPLACE PRODUCT |
34 In Stock |
|
$1,406.7800 | Buy Now |
DISTI #
339-MS3102E20-3P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$81.1817 / $100.7400 | Buy Now |
DISTI #
70662731
|
RS | Connector, Circular, 3P #12 PIN CONTACTS | Amphenol Industrial MS3102E20-3P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$101.7500 | RFQ |
DISTI #
AMIMS3102E20-3P
|
Heilind Electronics | Americas - 164 in Stock |
|
$10.9635 / $13.8872 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$76.0500 / $96.4300 | Buy Now | |
DISTI #
AMIMS3102E20-3P
|
Interstate Connecting Components | 494 |
|
$10.9635 / $13.8872 | Buy Now |