Part Details for MS3102E22-18P by ITT Interconnect Solutions
Overview of MS3102E22-18P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for MS3102E22-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E22-18P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port - Bulk (Alt: MS3102E22-18P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102E22-18P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port - Bulk (Alt: MS3102E22-18P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3750 / $38.0730 | Buy Now |
DISTI #
965-MS3102E2218P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$28.4700 / $31.1700 | Order Now |
DISTI #
ITTMS3102E22-18P
|
Heilind Electronics | MS3102E22-18P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port | 0 |
|
$25.2100 / $51.4500 | Buy Now |
DISTI #
MS3102E22-18P
|
TTI | Circular MIL Spec Connector Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.7200 | Buy Now |
DISTI #
ITTMS3102E22-18P
|
Interstate Connecting Components | MS3102E22-18P | 0 |
|
Buy Now | |
|
LCSC | Circular Connectors Cable Connectors ROHS | 3 |
|
$3.5215 / $3.6707 | Buy Now |
|
Master Electronics | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port | 0 |
|
$25.2100 / $51.4500 | Buy Now |
Part Details for MS3102E22-18P
MS3102E22-18P CAD Models
MS3102E22-18P Part Data Attributes
|
MS3102E22-18P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E22-18P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 22-18 |