Part Details for MS3102E22-19P by ITT Interconnect Solutions
Overview of MS3102E22-19P by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E22-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5112
|
Newark | Connector Circular Box Mount Receptacle 14Ct Pin |Itt Cannon MS3102E22-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 847 |
|
$25.4300 / $38.2700 | Buy Now |
DISTI #
38AJ8425
|
Newark | Itt Cannon |Itt Cannon MS3102E22-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9800 / $27.5100 | Buy Now |
DISTI #
998MS3102E22-19P-ND
|
DigiKey | CONN RCPT MALE 14P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
147 In Stock |
|
$22.8000 / $38.0000 | Buy Now |
DISTI #
1200-1158-ND
|
DigiKey | CONN RCPT MALE 14P SOLDER CUP Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5876 | Buy Now |
DISTI #
E/R MS3102E22-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: E/R MS3102E22-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 847 Factory Stock |
|
$26.1310 / $38.6739 | Buy Now |
DISTI #
MS3102E22-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: MS3102E22-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1000 / $41.0145 | Buy Now |
DISTI #
CAN MS3102E22-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: CAN MS3102E22-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 147 Factory Stock |
|
$20.5538 / $40.3744 | Buy Now |
DISTI #
MS3102E22-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: MS3102E22-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E2219P
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 SKT RECP LINE RoHS: Not Compliant | 0 |
|
$24.4900 / $48.6200 | Order Now |
DISTI #
ITTMS3102E22-19P
|
Heilind Electronics | MS3102E22-19P | Americas - 0 in Stock |
|
Buy Now |
Part Details for MS3102E22-19P
MS3102E22-19P CAD Models
MS3102E22-19P Part Data Attributes
|
MS3102E22-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E22-19P
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for MS3102E22-19P
This table gives cross-reference parts and alternative options found for MS3102E22-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102E22-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCPL02YJ22-68PN | MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Spacecraft Components Corp | MS3102E22-19P vs SCPL02YJ22-68PN |