There are no models available for this part yet.
Overview of MS3102E22-28S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for MS3102E22-28S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3102E22-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: MS3102E22-28S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5500 / $69.0235 | Buy Now | |
DISTI #
695-MS3102E22-28S
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 PIN RECP BOX | 0 |
|
$28.6500 / $45.4200 | Order Now | |
DISTI #
ITTMS3102E22-28S
|
Heilind Electronics | MS3102E22-28S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$16.3300 / $23.1900 | Buy Now | |||
DISTI #
MS3102E22-28S
|
TTI | Circular MIL Spec Connector ER 7C 7#12 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$24.8900 / $41.4200 | Buy Now | |
DISTI #
ITTMS3102E22-28S
|
Interstate Connecting Components | MS3102E22-28S | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$16.3300 / $23.1900 | Buy Now |