Part Details for MS3102E24-11S by Amphenol Industrial Operations
Overview of MS3102E24-11S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E24-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J2275
|
Newark | Circular Conn, Rcpt, 24-11, Box Mount, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3102 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Industrial MS3102E24-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.9300 / $44.5700 | Buy Now |
DISTI #
339-MS3102E24-11S-ND
|
DigiKey | CONN RCPT FMALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
35 In Stock |
|
$27.7847 / $37.5200 | Buy Now |
DISTI #
70662742
|
RS | Connector, Circular, 3/6P #8/12 SKT CNTS | Amphenol Industrial MS3102E24-11S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7400 / $44.5700 | RFQ |
DISTI #
AMIMS3102E24-11S
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. SKT Contacts | Americas - 52 in Stock |
|
$23.7698 / $30.1085 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port |
12 In Stock |
|
$22.7300 / $35.8800 | Buy Now |
DISTI #
AMIMS3102E24-11S
|
Interstate Connecting Components | 5015 E Solder Box Mt. Recp. SKT Contacts | 157 |
|
$23.7698 / $30.1085 | Buy Now |
|
Master Electronics | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port |
12 In Stock |
|
$22.7300 / $35.8800 | Buy Now |