Part Details for MS3102E24-11S by ITT Interconnect Solutions
Overview of MS3102E24-11S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E24-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E24-11S-ND
|
DigiKey | CONN RCPT FMALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$104.1700 / $173.6200 | Buy Now |
DISTI #
MS3102E24-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port - Bulk (Alt: MS3102E24-11S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9750 / $85.0445 | Buy Now |
DISTI #
965-MS3102E2411S
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 6#12 3#8 PIN RECP RoHS: Not Compliant | 0 |
|
$61.8400 / $91.5100 | Order Now |
DISTI #
ITTMS3102E24-11S
|
Heilind Electronics | MS3102E24-11S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 22 POS Solder ST Box Mount 22 Terminal 1 Port | 0 |
|
$46.3600 / $94.6200 | Buy Now |
|
Quest Components | 8 |
|
$90.0000 / $100.0000 | Buy Now | |
DISTI #
MS3102E24-11S
|
TTI | Circular MIL Spec Connector ER 9C 6#12 3#8 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 337 In Stock |
|
$49.9200 / $91.4800 | Buy Now |
DISTI #
ITTMS3102E24-11S
|
Interstate Connecting Components | MS3102E24-11S | 0 |
|
Buy Now | |
DISTI #
MS3102E24-11S
|
PEI Genesis | ER 9C 6#12 3#8 PIN RECP Min Qty: 1 | 177 |
|
$85.0500 / $141.7400 | Buy Now |
|
Master Electronics | Conn Circular SKT 22 POS Solder ST Box Mount 22 Terminal 1 Port | 0 |
|
$46.3600 / $94.6200 | Buy Now |
Part Details for MS3102E24-11S
MS3102E24-11S CAD Models
MS3102E24-11S Part Data Attributes
|
MS3102E24-11S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E24-11S
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 6,3 | |
Contact Sizes | 12,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |