Part Details for MS3102E24-9S by ITT Interconnect Solutions
Overview of MS3102E24-9S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E24-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E24-9S-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$93.5000 / $155.8300 | Buy Now |
DISTI #
MS3102E24-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102E24-9S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3750 / $56.7950 | Buy Now |
DISTI #
965-MS3102E249S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#4 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$59.2600 / $86.6600 | Order Now |
DISTI #
ITTMS3102E24-9S
|
Heilind Electronics | MS3102E24-9S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port | 0 |
|
$37.6100 / $76.7500 | Buy Now |
DISTI #
MS3102E24-9S
|
TTI | Circular MIL Spec Connector ER 2C 2#4 PIN RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.6700 / $49.9100 | Buy Now |
DISTI #
ITTMS3102E24-9S
|
Interstate Connecting Components | MS3102E24-9S | 0 |
|
Buy Now | |
DISTI #
MS3102E24-9S
|
PEI Genesis | ER 2C 2#4 PIN RECP BOX Min Qty: 1 | 46 |
|
$63.0100 / $82.3900 | Buy Now |
|
Master Electronics | Conn Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port | 0 |
|
$37.6100 / $76.7500 | Buy Now |