Part Details for MS3102E28-16PX by ITT Interconnect Solutions
Overview of MS3102E28-16PX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E28-16PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E28-16PX-ND
|
DigiKey | ER 20C 20#16 PIN RECP LINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$40.6400 / $67.7400 | Buy Now |
DISTI #
MS3102E28-16PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN Solder ST Box Mount 20 Terminal 1 Port - Bulk (Alt: MS3102E28-16PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3102E28-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN Solder ST Box Mount 20 Terminal 1 Port - Bulk (Alt: CAN MS3102E28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
$59.4925 / $88.0489 | Buy Now |
DISTI #
695-MS3102E28-16PX
|
Mouser Electronics | Circular MIL Spec Connector ER 20C 20#16 PIN RECP LINE | 0 |
|
$57.0800 / $70.8300 | Order Now |
DISTI #
MS3102E28-16PX
|
TTI | Circular MIL Spec Connector ER 20C 20#16 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 27 In Stock |
|
$18.2200 / $27.1600 | Buy Now |