Part Details for MS3102E32-1SW by Amphenol Corporation
Overview of MS3102E32-1SW by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E32-1SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3102E32-1SW
|
Avnet Americas | ER 5C 312 20 SKT RECP - Bulk (Alt: APH MS3102E32-1SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 5 Factory Stock |
|
$62.7750 / $89.1637 | Buy Now |
DISTI #
654-MS3102E32-1SW
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 3#12 2#0 S KT RECP RoHS: Not Compliant | 0 |
|
$85.5500 / $99.1500 | Order Now |
DISTI #
APH MS3102E32-1SW
|
Avnet Americas | ER 5C 312 20 SKT RECP - Bulk (Alt: APH MS3102E32-1SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 5 Factory Stock |
|
$62.7750 / $89.1637 | Buy Now |
DISTI #
APH MS3102E32-1SW
|
Avnet Americas | ER 5C 312 20 SKT RECP - Bulk (Alt: APH MS3102E32-1SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 5 Factory Stock |
|
$62.7750 / $89.1637 | Buy Now |
Part Details for MS3102E32-1SW
MS3102E32-1SW CAD Models
MS3102E32-1SW Part Data Attributes
|
MS3102E32-1SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E32-1SW
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3102E32-1SW
This table gives cross-reference parts and alternative options found for MS3102E32-1SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102E32-1SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102E32-1SW | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3102E32-1SW vs MS3102E32-1SW |