Part Details for MS3102E36-11P by ITT Interconnect Solutions
Overview of MS3102E36-11P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E36-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E36-11P-ND
|
DigiKey | CONN RCPT MALE 48P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$136.6300 / $227.7100 | Buy Now |
DISTI #
CAN MS3102E36-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port - Bulk (Alt: CAN MS3102E36-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 33 Factory Stock |
|
$164.6113 / $296.7788 | Buy Now |
DISTI #
MS3102E36-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port - Bulk (Alt: MS3102E36-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102E36-11P
|
Mouser Electronics | Circular MIL Spec Connector ER 48C 48#16 SKT PLUG | 0 |
|
$155.8000 / $219.0700 | Order Now |
DISTI #
MS3102E36-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port - Bulk (Alt: MS3102E36-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3102E36-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port - Bulk (Alt: CAN MS3102E36-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 33 Factory Stock |
|
$164.6113 / $296.7788 | Buy Now |
Part Details for MS3102E36-11P
MS3102E36-11P CAD Models
MS3102E36-11P Part Data Attributes:
|
MS3102E36-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E36-11P
ITT Interconnect Solutions
ER 48C 48#16 PIN RECP BOX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |