Part Details for MS3102E40-10S by Amphenol Industrial Operations
Overview of MS3102E40-10S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for MS3102E40-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J2422
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3102E40-10S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2300 / $87.9700 | Buy Now |
DISTI #
339-MS3102E40-10S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.1416 | Buy Now |
DISTI #
3937-MS3102E40-10S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73300143
|
RS | Connector, RECEPT | Amphenol Industrial MS3102E40-10S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$166.9000 | RFQ |
|
Onlinecomponents.com | Circular Connector Receptacle - Female Sockets - 29 Position - 40-10 Insert Arrangement - Threaded - Solder Cup Termination - Flange - Panel Mount. |
25 In Stock |
|
$120.1300 / $142.6200 | Buy Now |
|
Master Electronics | Circular Connector Receptacle - Female Sockets - 29 Position - 40-10 Insert Arrangement - Threaded - Solder Cup Termination - Flange - Panel Mount. |
25 In Stock |
|
$120.1300 / $142.6200 | Buy Now |