There are no models available for this part yet.
Overview of MS3102R14S-1P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3102R14S-1P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ5187
|
Newark | Connector Circular Box Mount Receptacle 03Ct Pin |Itt Cannon MS3102R14S-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 257 |
|
$18.1300 / $23.8000 | Buy Now | |
DISTI #
IMS3102R14S-1P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
E/R MS3102R14S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3102R14S-1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6310 / $27.5739 | Buy Now | |
DISTI #
MS3102R14S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R14S-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5375 / $24.7345 | Buy Now | |
DISTI #
965-MS3102R14S1P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S SKT RECP BOX RoHS: Not Compliant | 0 |
|
$13.9700 / $18.1000 | Order Now | |
DISTI #
ITTMS3102R14S-1P
|
Heilind Electronics | MS3102R14S-1P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port | 0 |
|
$8.5600 / $11.3400 | Buy Now | ||
DISTI #
MS3102R14S-1P
|
TTI | Circular MIL Spec Connector ER 3C 3#16S SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 172 In Stock |
|
$9.4800 / $24.0300 | Buy Now | |
DISTI #
ITTMS3102R14S-1P
|
Interstate Connecting Components | MS3102R14S-1P | 0 |
|
Buy Now | ||
DISTI #
MS3102R14S-1P
|
PEI Genesis | ER 3C 3#16S SKT RECP BOX | 0 |
|
Buy Now |