Part Details for MS3102R14S-6S by Amphenol Industrial Operations
Overview of MS3102R14S-6S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R14S-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4030
|
Newark | Circular Connector, Receptacle, Size 14S, 6 Position, Box, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Industrial MS3102R14S-6S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$28.7900 | Buy Now |
DISTI #
2266-MS3102R14S-6S-ND
|
DigiKey | CONN RCPT FMALE 6POS SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
333 In Stock |
|
$24.4000 / $26.3500 | Buy Now |
DISTI #
339-MS3102R14S-6S-ND
|
DigiKey | CONN RCPT FMALE 6POS SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2919 / $32.2700 | Buy Now |
DISTI #
AMIMS3102R14S-6S
|
Heilind Electronics | 5015 R SOLDER BOX MT SKT CONTACTS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port |
511 In Stock |
|
$23.3800 / $36.8000 | Buy Now |
DISTI #
AMIMS3102R14S-6S
|
Interstate Connecting Components | 5015 R SOLDER BOX MT SKT CONTACTS | 0 |
|
Buy Now | |
|
Master Electronics | Conn Cylindrical Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port |
511 In Stock |
|
$23.3800 / $36.8000 | Buy Now |