There are no models available for this part yet.
Overview of MS3102R16-10PW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS3102R16-10PW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IMS3102R16-10PW-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1279 In Stock |
|
$14.3300 / $23.8800 | Buy Now | |
DISTI #
MS3102R16-10PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R16-10PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5625 / $31.5795 | Buy Now | |
DISTI #
965-MS3102R1610PW
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$18.1000 / $20.8100 | Order Now | |
DISTI #
ITTMS3102R16-10PW
|
Heilind Electronics | MS3102R16-10PW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$23.1100 / $32.8300 | Buy Now | |||
DISTI #
MS3102R16-10PW
|
TTI | Circular MIL Spec Connector ER 3C 3#12 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 597 In Stock |
|
$13.3600 / $29.1100 | Buy Now | |
DISTI #
ITTMS3102R16-10PW
|
Interstate Connecting Components | MS3102R16-10PW | 0 |
|
Buy Now | ||
DISTI #
MS3102R16-10PW
|
PEI Genesis | ER 3C 3#12 PIN RECP BOX | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$23.1100 / $32.8300 | Buy Now |
CAD Models for MS3102R16-10PW by ITT Interconnect Solutions
Part Data Attributes for MS3102R16-10PW by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
3
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
90
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
16-10
|