Part Details for MS3102R16S-5S by ITT Interconnect Solutions
Overview of MS3102R16S-5S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R16S-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R MS3102R16S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3102R16S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 107 Factory Stock |
|
RFQ | |
DISTI #
MS3102R16S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R16S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102R16S-5S
|
TTI | Circular MIL Spec Connector ER 3C 3#16S PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.5700 / $17.8400 | Buy Now |
DISTI #
MS3102R16S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R16S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3102R16S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3102R16S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 107 Factory Stock |
|
RFQ | |
DISTI #
E/R MS3102R16S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3102R16S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 107 Factory Stock |
|
RFQ | |
DISTI #
MS3102R16S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R16S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3102R16S-5S
MS3102R16S-5S CAD Models
MS3102R16S-5S Part Data Attributes
|
MS3102R16S-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R16S-5S
ITT Interconnect Solutions
CONN RCPT 3 POS BOX MNT W/SCKT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3102R16S-5S
This table gives cross-reference parts and alternative options found for MS3102R16S-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R16S-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R16S-5S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3102R16S-5S vs MS3102R16S-5S |