Part Details for MS3102R18-10P by ITT Interconnect Solutions
Overview of MS3102R18-10P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MS3102R18-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R18-10P-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
287 In Stock |
|
$16.7900 / $27.9800 | Buy Now |
DISTI #
CAN MS3102R18-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3102R18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 305 Factory Stock |
|
$18.6863 / $36.7058 | Buy Now |
DISTI #
E/R MS3102R18-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3102R18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 Factory Stock |
|
$23.7873 / $35.2051 | Buy Now |
DISTI #
MS3102R18-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102R18-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8125 / $33.7255 | Buy Now |
DISTI #
965-MS3102R1810P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#12 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$19.3200 / $22.2300 | Order Now |
DISTI #
ITTMS3102R18-10P
|
Heilind Electronics | MS3102R18-10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$24.6800 / $35.0600 | Buy Now | |
|
Quest Components | 1 |
|
$14.1200 | Buy Now | |
DISTI #
MS3102R18-10P
|
TTI | Circular MIL Spec Connector ER 4C 4#12 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 373 In Stock |
|
$13.5000 / $22.0700 | Buy Now |
DISTI #
ITTMS3102R18-10P
|
Interstate Connecting Components | MS3102R18-10P | 0 |
|
Buy Now |
Part Details for MS3102R18-10P
MS3102R18-10P CAD Models
MS3102R18-10P Part Data Attributes:
|
MS3102R18-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R18-10P
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-10 |
Alternate Parts for MS3102R18-10P
This table gives cross-reference parts and alternative options found for MS3102R18-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R18-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R18-10P | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3102R18-10P vs MS3102R18-10P |