Part Details for MS3102R20-11S by Amphenol Corporation
Overview of MS3102R20-11S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102R20-11S
|
Mouser Electronics | Circular MIL Spec Connector 13P SZ 20 BOX MOUNT RECEPTACLE SKT 5015 RoHS: Not Compliant | 0 |
|
$21.4300 | Order Now |
DISTI #
MS3102R20-11S
|
PEI Genesis | ER 13C 13#16 SKT RECP BOX | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 19 |
|
$64.1800 / $72.9100 | Buy Now |
Part Details for MS3102R20-11S
MS3102R20-11S CAD Models
MS3102R20-11S Part Data Attributes
|
MS3102R20-11S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-11S
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |